6 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP7011/06P/ST/0709

DigiKey Part Number
708-1648-ND
Manufacturer
Manufacturer Product Number
PXP7011/06P/ST/0709
Description
CONN RCPT MALE 6POS NICKEL SCREW
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP7011/06P/ST/0709 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Gray
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
6 (Power)
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600V
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥271.59000¥271.59
10¥230.84000¥2,308.40
25¥216.38960¥5,409.74
50¥206.06680¥10,303.34
100¥196.23960¥19,623.96
250¥183.96804¥45,992.01
Manufacturers Standard Package