
PXP7010/06S/ST/0507 | |
|---|---|
DigiKey Part Number | 708-1691-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/06S/ST/0507 |
Description | CONN PLUG FMALE 6P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/06S/ST/0507 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 (Power) | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥317.07000 | ¥317.07 |
| 10 | ¥269.48600 | ¥2,694.86 |
| 25 | ¥252.61880 | ¥6,315.47 |
| 50 | ¥240.56760 | ¥12,028.38 |
| 100 | ¥229.09380 | ¥22,909.38 |
| 250 | ¥214.77016 | ¥53,692.54 |









