2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP7011/02S/ST/1113

DigiKey Part Number
708-1645-ND
Manufacturer
Manufacturer Product Number
PXP7011/02S/ST/1113
Description
CONN RCPT FMALE 2P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP7011/02S/ST/1113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Gray
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2 (Power)
Current Rating (Amps)
25A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600V
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.74000¥262.74
10¥223.32300¥2,233.23
25¥209.34000¥5,233.50
50¥199.35160¥9,967.58
100¥189.84360¥18,984.36
250¥177.97264¥44,493.16
Manufacturers Standard Package