2 (Power) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Plug, Male Pins Screw
PXP7010/02P/ST/0709
PXP7010/02P/ST/0709

PXP7010/02P/ST/0709

DigiKey Part Number
708-1667-ND
Manufacturer
Manufacturer Product Number
PXP7010/02P/ST/0709
Description
CONN PLUG MALE 2POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP7010/02P/ST/0709 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Gray
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
2 (Power)
Current Rating (Amps)
25A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600V
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥227.51000¥227.51
10¥193.36100¥1,933.61
25¥181.25520¥4,531.38
50¥172.60800¥8,630.40
100¥164.37440¥16,437.44
250¥154.09484¥38,523.71
500¥146.75026¥73,375.13
Manufacturers Standard Package