10 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Bulgin 6000 Series
Bulgin 7000 Series

PXM7011/10P/CR/0709/SN

DigiKey Part Number
708-1830-ND
Manufacturer
Manufacturer Product Number
PXM7011/10P/CR/0709/SN
Description
CONN RCPT HSG MALE 10POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
Bulgin
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Shielded
Number of Positions
10 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥510.71600¥5,107.16

Other Suppliers on DigiKey

2In Stock
Ships from WEC