6 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM7011/06P/ST/0911

DigiKey Part Number
PXM7011/06P/ST/0911-ND
Manufacturer
Manufacturer Product Number
PXM7011/06P/ST/0911
Description
CONN RCPT MALE 6POS NICKEL SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
PXM7011/06P/ST/0911 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Nickel
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
6 (Power)
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600V
Termination
Screw
Cable Opening
0.354" ~ 0.433" (9.00mm ~ 11.00mm)
Fastening Type
Bayonet Lock
Operating Temperature
-40°C ~ 120°C
Orientation
Keyed
Backshell Material, Plating
Zinc Alloy, Nickel
Primary Material
Metal
Contact Material
Brass
Shell Material
Zinc Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥539.10733¥16,173.22