
PXM7011/03S/ST/1315/SN | |
|---|---|
DigiKey Part Number | 708-1818-ND |
Manufacturer | |
Manufacturer Product Number | PXM7011/03S/ST/1315/SN |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Nickel |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Backshell Material, Plating Zinc Alloy, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥522.69967 | ¥15,680.99 |














