Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6051AAA

DigiKey Part Number
708-PXF6051AAA-ND
Manufacturer
Manufacturer Product Number
PXF6051AAA
Description
FBR OPTIC CBL LC-LC DUPLEX 5M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Bulgin
Length - Overall
16.4' (5.0m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Ratings
LSZH
Part Status
Active
Bend Radius
10mm
1st Connector
LC Duplex
Color - Cable
Aqua
2nd Connector
LC Duplex
Color - Connectors
Aqua
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Buffered Fiber
Operating Temperature
-25°C ~ 70°C
Features
IP66, IP68, IP69K, Low Smoke
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥651.59000¥651.59
10¥553.85800¥5,538.58
25¥519.20360¥12,980.09
Manufacturers Standard Package