Fiber Optic Connector Housing Plug For LC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Connector Housing Plug For LC Connectors
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6050B

DigiKey Part Number
708-PXF6050B-ND
Manufacturer
Manufacturer Product Number
PXF6050B
Description
CONN FBR OPTIC PLUG HSG FOR LC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector Housing Plug For LC Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Black
Manufacturer
Bulgin
Boot Color
Black
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Strain Relief
Connector Type
Plug
Fiber Core Diameter
62.5µm
For Use With/Related Products
LC Connectors
Fiber Cladding Diameter
125µm
Simplex/Duplex
Duplex
Operating Temperature
-25°C ~ 70°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥686.70000¥686.70
10¥583.69000¥5,836.90
25¥547.17000¥13,679.25
50¥521.08080¥26,054.04
100¥496.24530¥49,624.53
Manufacturers Standard Package