


PXA921/03/P | |
|---|---|
DigiKey Part Number | 708-2668-ND |
Manufacturer | |
Manufacturer Product Number | PXA921/03/P |
Description | CONN RCPT MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA921/03/P Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, UV Resistant |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.551" ~ 0.866" (14.00mm ~ 22.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥399.03000 | ¥399.03 |
| 10 | ¥339.15300 | ¥3,391.53 |
| 25 | ¥317.92840 | ¥7,948.21 |
| 50 | ¥302.76120 | ¥15,138.06 |
| 100 | ¥288.32680 | ¥28,832.68 |
| 250 | ¥270.30052 | ¥67,575.13 |






