3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Bulgin Circular Power Connectors Available At Digi-Key

PX0911/03/S

DigiKey Part Number
708-1190-ND
Manufacturer
Manufacturer Product Number
PX0911/03/S
Description
CONN PLUG FMALE 3P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0911/03/S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut, UV Resistant
Connector Type
Shielding
Number of Positions
3 (2 Power + PE)
Current Rating (Amps)
32A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600VAC/DC
Termination
Screw
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Backshell Material, Plating
Polyamide (PA), Nylon
Primary Material
Plastic
Contact Material
Brass
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PX0911/03/S/02Bulgin109708-2661-ND¥460.80000Parametric Equivalent
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥460.80000¥460.80
20¥372.98900¥7,459.78
40¥355.19850¥14,207.94
60¥345.19233¥20,711.54
100¥332.98730¥33,298.73
260¥311.30938¥80,940.44
Manufacturers Standard Package