USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded
Bulgin Circular Power Connectors Available At Digi-Key
Bulgin Circular Data Connectors Available at Digi-Key

PX0841/AB/2M00

DigiKey Part Number
708-1017-ND
Manufacturer
Manufacturer Product Number
PX0841/AB/2M00
Description
CBL USB2.0 A PLUG-B PLUG W/COUPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PX0841/AB/2M00 Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP68
Length
6.56' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PX0840/B/2M00Bulgin474708-1014-ND¥271.75000Parametric Equivalent
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥419.12000¥419.12
10¥356.26300¥3,562.63
25¥333.96240¥8,349.06
50¥318.03600¥15,901.80
100¥302.87120¥30,287.12
Manufacturers Standard Package
Alternate Length
CBL USB2.0 A PLUG-B PLUG W/COUPL
In-Stock: 28
Unit Price: ¥486.94000
CBL USB2.0 A PLUG-B PLUG W/COUPL
In-Stock: 19
Unit Price: ¥569.31000