



PX0840/B/2M00 | |
|---|---|
DigiKey Part Number | 708-1014-ND |
Manufacturer | |
Manufacturer Product Number | PX0840/B/2M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0840/B/2M00 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 6.56' (2.00m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥271.75000 | ¥271.75 |
| 10 | ¥230.96400 | ¥2,309.64 |
| 25 | ¥216.50840 | ¥5,412.71 |
| 50 | ¥206.17920 | ¥10,308.96 |
| 100 | ¥196.34630 | ¥19,634.63 |
| 300 | ¥181.71800 | ¥54,515.40 |









