
Category | Orientation Keyed |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 25 (Power) | Includes 5 pcs - 1 Connector, 1 Locking Ring, 1 Nut, 1 O-Ring, 1 Washer |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.28000 | ¥127.28 |
| 10 | ¥108.17800 | ¥1,081.78 |
| 25 | ¥101.39640 | ¥2,534.91 |
| 60 | ¥95.32250 | ¥5,719.35 |
| 120 | ¥90.77500 | ¥10,893.00 |
| 300 | ¥85.09610 | ¥25,528.83 |
| 540 | ¥81.64322 | ¥44,087.34 |
| 1,020 | ¥78.06553 | ¥79,626.84 |












