


PX0579/63 | |
|---|---|
DigiKey Part Number | 708-2629-ND |
Manufacturer | |
Manufacturer Product Number | PX0579/63 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PX0579/63 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |
| 10 | ¥29.10200 | ¥291.02 |
| 25 | ¥27.27440 | ¥681.86 |
| 50 | ¥25.97100 | ¥1,298.55 |
| 100 | ¥24.73060 | ¥2,473.06 |
| 250 | ¥23.18212 | ¥5,795.53 |
| 500 | ¥22.07576 | ¥11,037.88 |
| 1,000 | ¥21.02274 | ¥21,022.74 |
| 2,500 | ¥19.70776 | ¥49,269.40 |



