
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Bulgin | Diameter 0.826" (21.00mm) |
Series | Height 0.799" (20.30mm) |
Packaging Bulk | Indicator Line on Top |
Part Status Active | Material Plastic |
Style Cylindrical, Wedged | Color Black |
Type Smooth |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.58000 | ¥68.58 |
| 10 | ¥58.31000 | ¥583.10 |
| 25 | ¥54.65520 | ¥1,366.38 |
| 50 | ¥52.04640 | ¥2,602.32 |
| 100 | ¥49.56210 | ¥4,956.21 |
| 250 | ¥46.45956 | ¥11,614.89 |
| 500 | ¥44.24336 | ¥22,121.68 |
| 1,000 | ¥42.13371 | ¥42,133.71 |










