


DX1092/RD | |
|---|---|
DigiKey Part Number | 708-1889-ND |
Manufacturer | |
Manufacturer Product Number | DX1092/RD |
Description | LED PNL IND RED 5MM PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 2V 30mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | DX1092/RD Models |
Category | Current 30mA |
Manufacturer Bulgin | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Red | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Ingress Protection IP66 |
Voltage 2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.10000 | ¥215.10 |
| 10 | ¥172.39600 | ¥1,723.96 |
| 100 | ¥147.65170 | ¥14,765.17 |
| 500 | ¥136.93130 | ¥68,465.65 |











