
BEP03SGG0 | |
|---|---|
DigiKey Part Number | 708-2397-ND |
Manufacturer | |
Manufacturer Product Number | BEP03SGG0 |
Description | BOX PLAS GRAY 3.157"L X 5.472"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Gray Cover/Door Cover Included 5.472" L x 3.157" W (139.00mm x 80.20mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 17.3in² (112cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray, Gray Cover/Door |
Part Status Obsolete | Features Knockouts, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.472" L x 3.157" W (139.00mm x 80.20mm) | Material Flammability Rating UL94 V-0 |
Height 2.087" (53.00mm) | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02220094 | Bopla Enclosures | 0 | 02220094-ND | ¥356.14000 | Similar |









