BEP03SBT0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bopla Enclosures
In Stock: 0
Unit Price: ¥356.14000
Datasheet
Box Plastic, Polycarbonate (PC) Black, Transparent Cover/Door Cover Included 5.472" L x 3.157" W (139.00mm x 80.20mm) X 2.087" (53.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Transparent Cover/Door Cover Included 5.472" L x 3.157" W (139.00mm x 80.20mm) X 2.087" (53.00mm)
Greenhouse Monitoring with Cypress and SparkFun - Another Geek Moment

BEP03SBT0

DigiKey Part Number
708-2396-ND
Manufacturer
Manufacturer Product Number
BEP03SBT0
Description
BOX PC BLK/CL 5.47"L X 3.16"W
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Transparent Cover/Door Cover Included 5.472" L x 3.157" W (139.00mm x 80.20mm) X 2.087" (53.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
17.3in² (112cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Black, Transparent Cover/Door
Part Status
Obsolete
Features
Knockouts, PCB Supports
Container Type
Box
Ratings
Size / Dimension
5.472" L x 3.157" W (139.00mm x 80.20mm)
Material Flammability Rating
UL94 V-0
Height
2.087" (53.00mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02220094Bopla Enclosures002220094-ND¥356.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX PC BLACK 5.47"L X 3.16"W
In-Stock: 0
Unit Price: ¥149.95120
BOX PC BLK/GRAY 5.47"L X 3.16"W
In-Stock: 0
Unit Price: ¥149.95120
BOX PLAS GRAY 3.157"L X 5.472"W
In-Stock: 0
Unit Price: ¥149.95120
BOX PLAS GRAY 3.157"L X 5.472"W
In-Stock: 0
Unit Price: ¥165.75840