

PN-1344 | |
|---|---|
DigiKey Part Number | PN-1344-ND |
Manufacturer | |
Manufacturer Product Number | PN-1344 |
Description | BOX PLAS GRAY 14.128"L X 7.845"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 14.128" L x 7.845" W (358.85mm x 199.26mm) X 5.905" (149.99mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.140" (3.56mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 14.128" L x 7.845" W (358.85mm x 199.26mm) | Material Flammability Rating UL94 HB |
Height 5.905" (149.99mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 111in² (716cm²) | Weight 3.1 lbs (1.4 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥897.97000 | ¥897.97 |
| 10 | ¥749.81000 | ¥7,498.10 |
| 100 | ¥696.64340 | ¥69,664.34 |








