


PN-1343-DG | |
|---|---|
DigiKey Part Number | PN-1343-DG-ND |
Manufacturer | |
Manufacturer Product Number | PN-1343-DG |
Description | BOX ABS GRAY 11.812"L X 9.056"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 11.812" L x 9.056" W (300.02mm x 230.02mm) X 4.390" (111.51mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.160" (4.06mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 11.812" L x 9.056" W (300.02mm x 230.02mm) | Material Flammability Rating UL94 HB |
Height 4.390" (111.51mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 107in² (690cm²) | Weight 2.1 lbs (952.5 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥450.33000 | ¥450.33 |
| 10 | ¥376.02000 | ¥3,760.20 |
| 100 | ¥349.72060 | ¥34,972.06 |










