Box Plastic, ABS/PC Blend Gray Cover Included 4.183" L x 3.551" W (106.25mm x 90.20mm) X 2.264" (57.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray Cover Included 4.183" L x 3.551" W (106.25mm x 90.20mm) X 2.264" (57.51mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

DMB-4773

DigiKey Part Number
377-1810-ND
Manufacturer
Manufacturer Product Number
DMB-4773
Description
BOX ABS/PC GRAY 4.183"L X 3.55"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray Cover Included 4.183" L x 3.551" W (106.25mm x 90.20mm) X 2.264" (57.51mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
14.9in² (96cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
DIN Rail Mount
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.183" L x 3.551" W (106.25mm x 90.20mm)
Shipping Info
Shipped from DigiKey
Height
2.264" (57.51mm)
Weight
0.206 lb (93.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.47000¥81.47
10¥68.04200¥680.42
100¥63.22950¥6,322.95
Manufacturers Standard Package