Breadboard, Din Rail Mount Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm), 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, Din Rail Mount Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm), 0.200" (5.08mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

DMB-4773-CB

DigiKey Part Number
377-2075-ND
Manufacturer
Manufacturer Product Number
DMB-4773-CB
Description
BREADBOARD DIN RAIL MOUNT PTH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Breadboard, Din Rail Mount Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Plated Through Hole (PTH)
Manufacturer
Bud Industries
Pitch
0.100" (2.54mm), 0.200" (5.08mm)
Series
Circuit Pattern
Pad Per Hole (Round)
Packaging
Bulk
Hole Diameter
0.051" (1.30mm)
Part Status
Active
Size / Dimension
4.05" L x 3.42" W (102.8mm x 86.9mm)
Proto Board Type
Breadboard, Din Rail Mount
Board Thickness
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.55000¥102.55
10¥85.59400¥855.94
100¥79.59870¥7,959.87
Manufacturers Standard Package