


BPA-1513 | |
|---|---|
DigiKey Part Number | 377-1036-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1513 |
Description | CHASS BOT PLATE ALUM 6 X 8 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 7.812" L x 5.812" W x 0.156" H (198.42mm x 147.62mm x 3.96mm) Natural |
Datasheet | Datasheet |
Category | For Use With/Related Products Chassis |
Manufacturer Bud Industries | Size / Dimension 7.812" L x 5.812" W x 0.156" H (198.42mm x 147.62mm x 3.96mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Plate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.49000 | ¥85.49 |
| 10 | ¥70.76800 | ¥707.68 |
| 100 | ¥70.05610 | ¥7,005.61 |


