Chassis Metal, Aluminum Natural Open End(s) 8.000" L x 6.000" W (203.20mm x 152.40mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 8.000" L x 6.000" W (203.20mm x 152.40mm) X 2.000" (50.80mm)

AC-1413

DigiKey Part Number
377-1001-ND
Manufacturer
Manufacturer Product Number
AC-1413
Description
CHASSIS ALUM NATURAL 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 8.000" L x 6.000" W (203.20mm x 152.40mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
48.0in² (310cm²)
Mfr
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Natural
Container Type
Chassis
Thickness
0.040" (1.02mm)
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Shipping Info
Shipped from DigiKey
Height
2.000" (50.80mm)
Weight
0.333 lb (151.05 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.42000¥145.42
10¥121.02800¥1,210.28
50¥110.02520¥5,501.26
Manufacturers Standard Package