
HSMS-C170 | |
|---|---|
DigiKey Part Number | 516-1429-2-ND - Tape & Reel (TR) 516-1429-1-ND - Cut Tape (CT) 516-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C170 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C170 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDA5AR7D1S | Visual Communications Company - VCC | 16,931 | L71514CT-ND | ¥17.53000 | Similar |
| QBLP631-R1-2943 | QT Brightek (QTB) | 1,299 | 1516-QBLP631-R1-2943CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.77800 | ¥17.78 |
| 100 | ¥1.25460 | ¥125.46 |
| 500 | ¥1.01540 | ¥507.70 |
| 1,000 | ¥0.93641 | ¥936.41 |
| 2,000 | ¥0.86897 | ¥1,737.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.81162 | ¥3,246.48 |
| 8,000 | ¥0.76290 | ¥6,103.20 |
| 12,000 | ¥0.73788 | ¥8,854.56 |
| 20,000 | ¥0.70964 | ¥14,192.80 |
| 28,000 | ¥0.69283 | ¥19,399.24 |
| 40,000 | ¥0.67642 | ¥27,056.80 |










