
HLMP-WL02 | |
|---|---|
DigiKey Part Number | 516-HLMP-WL02-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-WL02 |
Description | LED AMBER DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 65° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Amber | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.73800 | ¥37.38 |
| 100 | ¥2.70680 | ¥270.68 |
| 500 | ¥2.24432 | ¥1,122.16 |
| 1,000 | ¥2.09231 | ¥2,092.31 |
| 2,000 | ¥1.96313 | ¥3,926.26 |
| 6,000 | ¥1.79724 | ¥10,783.44 |
| 10,000 | ¥1.73372 | ¥17,337.20 |
| 26,000 | ¥1.63396 | ¥42,482.96 |




