
HLMP-EG3G-VX0DD | |
|---|---|
DigiKey Part Number | 516-3115-1-ND - Cut Tape (CT) 516-3115-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG3G-VX0DD |
Description | LED RED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.04500 | ¥50.45 |
| 100 | ¥3.70000 | ¥370.00 |
| 500 | ¥3.09860 | ¥1,549.30 |
| 1,000 | ¥2.90145 | ¥2,901.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.73410 | ¥5,468.20 |
| 4,000 | ¥2.59213 | ¥10,368.52 |
| 6,000 | ¥2.51936 | ¥15,116.16 |
| 10,000 | ¥2.43721 | ¥24,372.10 |
| 14,000 | ¥2.38835 | ¥33,436.90 |
| 20,000 | ¥2.34072 | ¥46,814.40 |











