Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CB1B-XY0DD

DigiKey Part Number
516-HLMP-CB1B-XY0DDCT-ND - Cut Tape (CT)
516-HLMP-CB1B-XY0DDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CB1B-XY0DD
Description
LED BLUE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
464nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
13.21mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,845
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥8.89000¥88.90
100¥6.68300¥668.30
500¥5.70398¥2,851.99
1,000¥5.38426¥5,384.26
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.11313¥10,226.26
4,000¥4.88348¥19,533.92
6,000¥4.76588¥28,595.28
10,000¥4.63316¥46,331.60
14,000¥4.55432¥63,760.48
Manufacturers Standard Package