
HLMP-2820-GH000 | |
|---|---|
DigiKey Part Number | 516-HLMP-2820-GH000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2820-GH000 |
Description | LED CBI 8.89X3.81MM QUAD GN VERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, SIP Green 2.1V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Broadcom Limited | Millicandela Rating 60mcd |
Series | Lens Style Rectangle with Flat Top |
Packaging Tube | Lens Size 8.89mm x 3.81mm |
Part Status Active | Voltage Rating 2.1V |
Color Green | Mounting Type Through Hole |
Wavelength - Peak 572nm | Base Product Number |
Configuration Bar - 4 Wide, SIP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.92000 | ¥64.92 |
| 20 | ¥45.89450 | ¥917.89 |
| 100 | ¥39.99620 | ¥3,999.62 |
| 500 | ¥35.97912 | ¥17,989.56 |
| 1,000 | ¥34.67494 | ¥34,674.94 |
| 2,000 | ¥33.57234 | ¥67,144.68 |





