LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) 2V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2620

DigiKey Part Number
516-1250-5-ND
Manufacturer
Manufacturer Product Number
HLMP-2620
Description
LED CBI 8.89X3.81MM QUAD RD VERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) 2V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Broadcom Limited
Millicandela Rating
23mcd
Series
Lens Style
Rectangle with Flat Top
Packaging
Tube
Lens Size
8.89mm x 3.81mm
Part Status
Active
Voltage Rating
2V
Color
Red (x 4)
Mounting Type
Through Hole
Wavelength - Peak
635nm
Base Product Number
Configuration
Bar - 4 Wide, DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,410
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.60000¥62.60
10¥47.41200¥474.12
160¥37.19275¥5,950.84
640¥34.12266¥21,838.50
1,120¥33.14622¥37,123.77
2,080¥32.20993¥66,996.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.