
HFBR-EUS500Z | |
|---|---|
DigiKey Part Number | 516-2087-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-EUS500Z |
Description | CBL FIBER OPTIC POF 500M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable POF 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Type POF |
Manufacturer Broadcom Limited | Length 1640.4' (500.0m) |
Series | Jacket (Insulation) Material Polyethylene (PE) |
Packaging Bulk | Bend Radius 35mm |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Style Standard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,212.75000 | ¥6,212.75 |
| 10 | ¥5,404.22800 | ¥54,042.28 |


