Fiber Optic Cable POF 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable POF 328.1' (100.0m)
HFBR-EUS100Z

HFBR-EUS100Z

DigiKey Part Number
516-2086-ND
Manufacturer
Manufacturer Product Number
HFBR-EUS100Z
Description
CBL FIBER OPTIC POF 100M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable POF 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
POF
Manufacturer
Broadcom Limited
Length
328.1' (100.0m)
Series
Jacket (Insulation) Material
Polyethylene (PE)
Packaging
Bulk
Bend Radius
35mm
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Style
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,420.41000¥1,420.41
10¥1,207.49900¥12,074.99
25¥1,131.98600¥28,299.65
50¥1,078.03740¥53,901.87
Alternate Length
CBL FIBER OPTIC POF 500M
In-Stock: 8
Unit Price: ¥6,212.56000