HDSP-4601 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: ¥33.45693
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: ¥19.77000
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-4601

DigiKey Part Number
516-1194-5-ND
Manufacturer
Manufacturer Product Number
HDSP-4601
Description
DISPLAY 7SEG 0.43" SGL GRN 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tube
Current - Test
10mA
Part Status
Active
Millicandela Rating
4mcd
Number of Characters
1
Wavelength - Peak
566nm
Size / Dimension
0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.43" (11.00mm)
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDSP-4600Broadcom Limited0HDSP-4600-ND¥33.45693Parametric Equivalent
SA43-11GWAKingbright0754-1694-5-ND¥19.77000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.25000¥65.25
25¥45.15760¥1,128.94
100¥40.19960¥4,019.96
500¥36.16684¥18,083.42
1,000¥34.85770¥34,857.70
2,000¥33.75102¥67,502.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.