HDSP-4600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: ¥469.85000
Datasheet
Image for HDSP-4600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-4600

DigiKey Part Number
HDSP-4600-ND
Manufacturer
Manufacturer Product Number
HDSP-4600
Description
DISPLAY 7SEG 0.43" SGL GRN 14DIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
10mA
Part Status
Active
Millicandela Rating
4mcd
Number of Characters
1
Wavelength - Peak
566nm
Size / Dimension
0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.43" (11.00mm)
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDSP-4601Broadcom Limited0516-1194-5-ND¥469.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥33.45693¥33,456.93