Logic Output Optoisolator 2.5MBd Tri-State 3750Vrms 1 Channel 2.5kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2219-000E

DigiKey Part Number
516-3693-ND
Manufacturer
Manufacturer Product Number
HCPL-2219-000E
Description
OPTOISO 3.75KV TRI STATE 8-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 2.5MBd Tri-State 3750Vrms 1 Channel 2.5kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-2219-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
2.5MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Packaging
Tube
Rise / Fall Time (Typ)
55ns, 15ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 20V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
2.5kV/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Tri-State
Supplier Device Package
8-DIP
Current - Output / Channel
25 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,427
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.77000¥40.77
50¥25.61380¥1,280.69
100¥24.08390¥2,408.39
500¥21.36934¥10,684.67
1,000¥20.48668¥20,486.68
2,000¥19.74011¥39,480.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.