
HCNW4562-000E | |
|---|---|
DigiKey Part Number | 516-3750-ND |
Manufacturer | |
Manufacturer Product Number | HCNW4562-000E |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 8mA |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tube | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Vce Saturation (Max) 1.25V |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.400", 10.16mm) |
Output Type Transistor with Base | Supplier Device Package 8-DIP |
Voltage - Output (Max) 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.64000 | ¥36.64 |
| 42 | ¥23.20524 | ¥974.62 |
| 126 | ¥21.00516 | ¥2,646.65 |
| 504 | ¥18.93419 | ¥9,542.83 |
| 1,008 | ¥18.12992 | ¥18,274.96 |
| 2,016 | ¥17.44940 | ¥35,177.99 |




