
HCPL-181-06AE | |
|---|---|
DigiKey Part Number | 516-2479-2-ND - Tape & Reel (TR) 516-2479-1-ND - Cut Tape (CT) 516-2479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-181-06AE |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-356T-A | LITEON | 14,401 | 160-LTV-356T-ACT-ND | ¥3.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.99400 | ¥39.94 |
| 100 | ¥2.89950 | ¥289.95 |
| 500 | ¥2.40904 | ¥1,204.52 |
| 1,000 | ¥2.24803 | ¥2,248.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.04106 | ¥6,123.18 |
| 6,000 | ¥1.93568 | ¥11,614.08 |
| 9,000 | ¥1.88165 | ¥16,934.85 |
| 15,000 | ¥1.82067 | ¥27,310.05 |
| 21,000 | ¥1.78441 | ¥37,472.61 |
| 30,000 | ¥1.74905 | ¥52,471.50 |

