
LTV-356T-A | |
|---|---|
DigiKey Part Number | 160-LTV-356T-ATR-ND - Tape & Reel (TR) 160-LTV-356T-ACT-ND - Cut Tape (CT) 160-LTV-356T-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-356T-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.61300 | ¥26.13 |
| 100 | ¥1.86490 | ¥186.49 |
| 500 | ¥1.52812 | ¥764.06 |
| 1,000 | ¥1.41706 | ¥1,417.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.27408 | ¥3,822.24 |
| 6,000 | ¥1.20114 | ¥7,206.84 |
| 9,000 | ¥1.16372 | ¥10,473.48 |
| 15,000 | ¥1.12145 | ¥16,821.75 |
| 21,000 | ¥1.09631 | ¥23,022.51 |
| 30,000 | ¥1.07178 | ¥32,153.40 |



