
HCPL-0931-500E | |
|---|---|
DigiKey Part Number | 516-3922-2-ND - Tape & Reel (TR) 516-3922-1-ND - Cut Tape (CT) 516-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0931-500E |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0931-500E Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0931 | Broadcom Limited | 46 | 516-2702-5-ND | ¥149.55000 | Parametric Equivalent |
| HCPL-0931-000E | Broadcom Limited | 258 | 516-1740-5-ND | ¥17.63000 | Parametric Equivalent |
| IL 611-3E | NVE Corp/Isolation Products | 2,180 | 390-IL611-3E-ND | ¥10.10000 | Similar |
| ISO7321CD | Texas Instruments | 865 | 296-46514-5-ND | ¥13.41000 | Similar |
| ISO7321CDR | Texas Instruments | 4,560 | 296-42102-1-ND | ¥11.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.65000 | ¥100.65 |
| 10 | ¥78.98700 | ¥789.87 |
| 25 | ¥73.56640 | ¥1,839.16 |
| 100 | ¥67.60640 | ¥6,760.64 |
| 250 | ¥67.08688 | ¥16,771.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥60.93973 | ¥91,409.60 |


