CSMW-LR00-ATV0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMW-LR00-ATV0E

DigiKey Part Number
516-CSMW-LR00-ATV0ETR-ND - Tape & Reel (TR)
516-CSMW-LR00-ATV0ECT-ND - Cut Tape (CT)
516-CSMW-LR00-ATV0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSMW-LR00-ATV0E
Description
2835 0.5W SMD-TLED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting Color CSMW-Lx00 Red 622nm (620nm ~ 635nm) 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
622nm (620nm ~ 635nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
60 lm/W
Current - Max
200mA
Luminous Flux @ Current/Temperature
25lm (23lm ~ 32lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
In-Stock: 9,778
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.82200¥58.22
100¥4.30280¥430.28
500¥3.62532¥1,812.66
1,000¥3.40368¥3,403.68
2,000¥3.21550¥6,431.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.05600¥12,224.00
8,000¥2.92092¥23,367.36
12,000¥2.85175¥34,221.00
20,000¥2.77370¥55,474.00
28,000¥2.72732¥76,364.96
Manufacturers Standard Package