



ASSR-1520-502E | |
|---|---|
DigiKey Part Number | 516-4183-2-ND - Tape & Reel (TR) 516-4183-1-ND - Cut Tape (CT) 516-4183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1520-502E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-1520-502E Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.81000 | ¥106.81 |
| 10 | ¥95.15100 | ¥951.51 |
| 25 | ¥90.86440 | ¥2,271.61 |
| 50 | ¥87.74860 | ¥4,387.43 |
| 100 | ¥84.73600 | ¥8,473.60 |
| 250 | ¥80.90832 | ¥20,227.08 |
| 500 | ¥78.12684 | ¥39,063.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥75.43892 | ¥75,438.92 |










