



ASSR-1420-302E | |
|---|---|
DigiKey Part Number | 516-2365-5-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1420-302E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 600 mA |
Series | On-State Resistance (Max) 1 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.55000 | ¥64.55 |
| 10 | ¥57.54000 | ¥575.40 |
| 25 | ¥54.94880 | ¥1,373.72 |
| 50 | ¥53.06540 | ¥2,653.27 |
| 100 | ¥51.24430 | ¥5,124.43 |
| 250 | ¥48.93160 | ¥12,232.90 |
| 500 | ¥47.25026 | ¥23,625.13 |
| 1,000 | ¥45.62567 | ¥45,625.67 |









