Optical Sensor 164.04' (50m) SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 164.04' (50m) SPI Output
Broadcom 2024 embedded world interview

AFBR-S50LX85D

DigiKey Part Number
516-AFBR-S50LX85D-ND
Manufacturer
Manufacturer Product Number
AFBR-S50LX85D
Description
SENSOR OPTICAL 10-450CM SPI
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optical Sensor 164.04' (50m) SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
Broadcom Limited
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Current - Supply
33 mA
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Sensing Distance
164.04' (50m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥753.56000¥753.56
5¥698.86400¥3,494.32
10¥678.48700¥6,784.87
25¥654.10720¥16,352.68
60¥633.25700¥37,995.42
120¥618.27942¥74,193.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.