Transceiver Module Ethernet 125MBd 1310nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-57E6APZ

DigiKey Part Number
516-3465-ND
Manufacturer
Manufacturer Product Number
AFBR-57E6APZ
Description
TRANSCEIVER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 125MBd 1310nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Broadcom Limited
Voltage - Supply
3.3V
Packaging
Bulk
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Data Rate
125MBd
Base Product Number
Wavelength
1310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥547.21000¥547.21
10¥457.35800¥4,573.58
100¥432.75250¥43,275.25
Manufacturers Standard Package