
AEIC-7272-S16 | |
|---|---|
DigiKey Part Number | 516-3636-ND |
Manufacturer | |
Manufacturer Product Number | AEIC-7272-S16 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AEIC-7272-S16 Models |
Category | Voltage - Supply 3.5V ~ 30V |
Manufacturer Broadcom Limited | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.93000 | ¥52.93 |
| 10 | ¥40.64700 | ¥406.47 |
| 49 | ¥35.78714 | ¥1,753.57 |
| 147 | ¥33.49293 | ¥4,923.46 |
| 294 | ¥32.37000 | ¥9,516.78 |
| 539 | ¥31.55212 | ¥17,006.59 |
| 1,029 | ¥30.82032 | ¥31,714.11 |
| 2,548 | ¥29.99425 | ¥76,425.35 |




