Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 10kV/µs CMTI 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K73L-500E

DigiKey Part Number
516-4128-2-ND - Tape & Reel (TR)
516-4128-1-ND - Cut Tape (CT)
516-4128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K73L-500E
Description
OPTOISO 5KV 2CH PUSH PULL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 10kV/µs CMTI 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
3.5ns, 3.5ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
2
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 105°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.268", 6.81mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-SO Stretched
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.06000¥58.06
10¥43.75700¥437.57
100¥35.37900¥3,537.90
500¥31.72388¥15,861.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥30.53655¥30,536.55
2,000¥29.53278¥59,065.56
Manufacturers Standard Package