Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 10kV/µs CMTI 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K73L-000E

DigiKey Part Number
516-2178-5-ND
Manufacturer
Manufacturer Product Number
ACPL-K73L-000E
Description
OPTOISO 5KV 2CH PUSH PULL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 10kV/µs CMTI 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Packaging
Tube
Rise / Fall Time (Typ)
3.5ns, 3.5ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
2
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 105°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.268", 6.81mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-SO Stretched
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,404
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.56000¥57.56
80¥35.70675¥2,856.54
160¥33.87494¥5,419.99
560¥31.24507¥17,497.24
1,040¥30.21110¥31,419.54
2,000¥29.27455¥58,549.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.