



LTM4627MPY#PBF | |
|---|---|
DigiKey Part Number | LTM4627MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4627MPY#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 15A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4627MPY#PBF Models |
Category | Current - Output (Max) 15A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 133-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) |
Voltage - Input (Max) 20V | Supplier Device Package 133-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥722.38000 | ¥722.38 |
| 5 | ¥695.52400 | ¥3,477.62 |
| 10 | ¥684.21800 | ¥6,842.18 |
| 25 | ¥669.53560 | ¥16,738.39 |
| 50 | ¥658.62580 | ¥32,931.29 |
| 119 | ¥645.21193 | ¥76,780.22 |






