
ACPL-K63L-500E | |
|---|---|
DigiKey Part Number | 516-4126-2-ND - Tape & Reel (TR) 516-4126-1-ND - Cut Tape (CT) 516-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K63L-500E |
Description | OPTOISO 5KV 2CH OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5000Vrms 2 Channel 15kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K63L-500E Models |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Stretched |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-K64L-500E | Broadcom Limited | 2,984 | 516-ACPL-K64L-500ECT-ND | ¥51.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.87000 | ¥59.87 |
| 10 | ¥45.18700 | ¥451.87 |
| 100 | ¥36.58650 | ¥3,658.65 |
| 500 | ¥32.83486 | ¥16,417.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.61686 | ¥31,616.86 |
| 2,000 | ¥30.58683 | ¥61,173.66 |











